STMicroelectronics STM6823TWY6F

STM6823TWY6F, Voltage Supervisor 2.5V, 3V, 3.3V, 5V, Wdt, Reset Input, 5-PIN SOT-23
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6823TWY6F.

element14 APAC

Datasheet31 pages13 years ago

Factory Futures

HQonline

DigiKey

iiiC

Inventory History

3 month trend:
-2.28%

CAD Models

Download STMicroelectronics STM6823TWY6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Texas InstrumentsTPS3828-33DBVT
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
Texas InstrumentsTPS3828-33DBVR
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3823-33DBVT
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23

Descriptions

Descriptions of STMicroelectronics STM6823TWY6F provided by its distributors.

STM6823TWY6F, VOLTAGE SUPERVISOR 2.5V,3V,3.3V,5V, WDT, RESET INPUT,5-PIN SOT-23
STM6823 Series 3.08 V Watchdog Timer & Push-Button Reset Supervisor - SOT-23-5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, 3.08, PDSO5
Supervisor Wd + Reset 3.08V, Smd; Threshold Voltage:3.08V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Time:200Ms;rohs Compliant: Yes |Stmicroelectronics STM6823TWY6F

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics