STMicroelectronics STM32L152QEH6

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
$ 5.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L152QEH6.

IHS

Datasheet136 pages5 years ago

Upverter

Farnell

STMicroelectronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32L152QEH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32L151QDH6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Frame
STMicroelectronicsSTM32L162QDH6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
STMicroelectronicsSTM32L151QDH6TR
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA T/R
MicrochipATSAM4S8CA-CU
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA - Trays
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V Tray

Descriptions

Descriptions of STMicroelectronics STM32L152QEH6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
MCU 32-Bit STM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 132-Pin UF-BGA Tray
Ultra-low-power 32-bit MCU Arm-based Cortex-M3 RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA132
Lead Free ROHS3Compliant BALL BOTTOM Microcontroller 333mW -40C~85C TA 32MHz 0.6mm
MCU, 32BIT, CORTEX-M3, 32MHZ, UFBGA-132
STMICROELECTRONICS STM32L152QEH6 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M3, 32 MHz, 512 KB, 80 KB, 132 Pins, UFBGA
IC MCU 32BIT 512KB FLSH 132UFBGA / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 32MHz 512KB (512K x 8) FLASH 132-UFBGA (7x7)
MCU, 32BIT, CORTEX-M3, 32MHZ, UFBGA-132; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 512KB; RAM Memory Size: 80KB; No. of

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics