STMicroelectronics STM32L031C6U3

MCU 32-Bit STM32L031 ARM Cortex M0+ RISC 32KB Flash 1.8V to 3.6V 48-Pin UFQFPN Tray
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031C6U3.

element14 APAC

Datasheet126 pages8 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM32L031C6U3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-10-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L031C6U3 provided by its distributors.

MCU 32-Bit STM32L031 ARM Cortex M0+ RISC 32KB Flash 1.8V to 3.6V 48-Pin UFQFPN Tray
ACCESS LINE ULTRA-LOW-POWER 32-BIT MCU ARM RISC Microcontroller, 32-Bit, 32MHz
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU, -40°C to 125°C, UFQFPN 48 7x7x0.55, RoHS
STMicroelectronics SCT
MCU, ARM CORTEX-M0+, 32MHZ, UFQFPN-48; Product Range: ARM Cortex-M0+ Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 48Pins; MC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics