STMicroelectronics STM32F769I-DISCO

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 137.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F769I-DISCO.

TME

Datasheet5 pages10 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
-51.81%

Descriptions

Descriptions of STMicroelectronics STM32F769I-DISCO provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
DISCOVERY BOARDARM, CORTEX-M7, 32BIT; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32F7; Core Architecture:ARM; Core Sub-Architecture:Cortex-M7; Silicon Core Number:STM32F769NI; Product Range:- RoHS Compliant: Yes
Family Name = STM32 / Device Core = ARM® Cortex® M7 / Bits = 32 / Product Type = Development Board / Frequency MHz = 216 / Program Memory KB = 532 / Program Memory MB = 16 / Memory Size MB = 64 / Memory Type = Flash / Memory Type = SRAM / Memory Type = SDRAM / Interfaces = GPIO / Interfaces = USB / Interfaces = MicroSD / Interfaces = Ethernet / Interfaces = Audio / Interfaces = SAI / Interfaces = DSI / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / Display Mode = LCD / Memory Card Interface = MicroSD / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics