
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-19351-1-ND | 24,369 | 1 | Cut Tape | ||||||||
| TME | STM32F412REY6TR | 0 | 5K | 2h | ||||||||
| Avnet | STM32F412REY6TR | 0 | 5K | 2d | ||||||||
| Arrow Electronics | STM32F412REY6TR | 0 | 5K | |||||||||
| Win Source | WS-STM32F412REY6TR | 5,342 | 6 | 4h |
Download datasheets and manufacturer documentation for STMicroelectronics STM32F412REY6TR.
Download STMicroelectronics STM32F412REY6TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics STM32F412REY6TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM32F412REY6TR.