STMicroelectronics STM32F100RDT6BTR

MCU 32-Bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100RDT6BTR.

SHENGYU ELECTRONICS

Datasheet106 pages10 years ago

Upverter

STMicroelectronics

Newark

element14 APAC

Inventory History

3 month trend:
+1279%

CAD Models

Download STMicroelectronics STM32F100RDT6BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM3S300-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S310-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z32VLH2
Freescale MKE02Z32VLH2, 32bit ARM Cortex M0+ Microcontroller, 20MHz, 32 kB Flash, 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100RDT6BTR provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
Mainstream Value line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STM32F1 Series 384 kB Flash 32 kB RAM 24 MHz 32-Bit SMT Microcontroller-LQFP-64
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64
IC MCU 32BIT 384KB FLASH 64LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 24MHz 384KB (384K x 8) FLASH 64-LQFP (10x10)
Microcontroller Mcu, 32 Bit, Cortex-M3, 24Mhz, Lqfp-64; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:24Mhz; Memoria Programable, Tamaño:384Kb; Tamaño De Memoria Ram:32Kb; Núm. De Contactos:64; Modelo De Mcu:Lqfp |Stmicroelectronics STM32F100RDT6BTR
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 384KB; RAM Memory Size: 32KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 51I/O's; Embedded Interface Type: I2C, SPI, UART, USART; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F1; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM32F; MPU Core Size: 32bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, DAC, DMA, RTC, Timer; Program Memory Size: 384KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics