STMicroelectronics STM32F031G6U7TR

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031G6U7TR.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.27%

CAD Models

Download STMicroelectronics STM32F031G6U7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.568
$ 1.287
$ 1.287
Stock
279,601
549,257
549,257
Authorized Distributors
6
6
6
Case/Package
-
UFQFPN
UFQFPN
Number of Pins
-
28
28
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
23
23
23
Interface
-
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
32 kB
32 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F031G6U7TR provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
32KB 2V~3.6V ARM Cortex-M0 4KB 48MHz FLASH 23 UFQFPN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 32KB FLASH 28UFQFPN / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics