
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | STM1817SWX7F | 6,000 | 3K | Tape & Reel | ||||||||
| Avnet | STM1817SWX7F | 0 | 3K | 2d | ||||||||
| Mouser | 511-STM1817SWX7F | 1,822 | 1 | Tape & Reel | ||||||||
| Win Source | WS-STM1817SWX7F | 5,560 | 295 | 22h | ||||||||
| Worldway Electronics | STM1817SWX7F | 9,527 | 7 | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for STMicroelectronics STM1817SWX7F.
Download STMicroelectronics STM1817SWX7F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics STM1817SWX7F provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM1817SWX7F.