What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STGWA40H65DFB2

Trench gate field-stop, 650 V, 40 A, high-speed HB2 series IGBT in a TO-247 long leads package
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGWA40H65DFB2.

TME

Datasheet16 pages6 years ago

Inventory History

3 month trend:
+36.39%

CAD Models

Download STMicroelectronics STGWA40H65DFB2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics STGWA40H65DFB2 provided by its distributors.

Trench gate field-stop, 650 V, 40 A, high-speed HB2 series IGBT in a TO-247 long leads package
Ciiva
STGWA40H65 Series 650 V 72 A Trench Gate Field Stop IGBT - TO-247-3
Insulated Gate Bipolar Transistor, 72A I(C), 650V V(BR)CES, N-Channel, TO-247
TRENCH GATE FIELD-STOP 650 V 40 / IGBT Trench Field Stop 650 V 72 A 230 W Through Hole TO-247 Long Leads
Short-circuit rugged IGBT, TO-247 long leads, Tube
STMicroelectronics SCT
Transistor IGBT 650V 40A 3-Pin TO-247 Tube
TO-247-3 IGBT Transistors / Modules ROHS
STGWA40H65DFB2, IGBT Transistors
RS APAC
IGBT Transistors PTD IGBT & IPM
ROHS3Compliant IGBT Transistor
晶体管, IGBT, 650V, 72A, 175度 C, 230W;
TRENCH GATE FIELD-STOP 650 V 40

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics