STMicroelectronics STGW75H65DFB2-4

Trench gate field-stop, 650 V, 75 A, high-speed HB2 series IGBT
$ 3.687
Production

Price and Stock

Inventory History

3 month trend:
-18.25%

CAD Models

Download STMicroelectronics STGW75H65DFB2-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STGW75H65DFB2-4 provided by its distributors.

Trench gate field-stop, 650 V, 75 A, high-speed HB2 series IGBT
Trans IGBT Chip N-CH 650V 115A 357W 4-Pin(4+Tab) TO-247 Tube
TRENCH GATE FIELD-STOP, 650 V, 7 / IGBT Trench Field Stop 650 V 115 A 357 W Through Hole TO-247-4
Insulated Gate Bipolar Transistor, 115A I(C), 650V V(BR)CES, N-Channel, TO-247
Short-circuit rugged IGBT, TO247-4, Tube
STMicroelectronics SCT
357W 115A 650V Trench Field Stop TO-247-4 IGBTs ROHS
TO247-4 IGBT 75A 650V HB2 SERI
TRENCH GATE FIELD-STOP, 650 V, 7
IGBT, SINGLE, 650V, 115A, TO-247; Continuous Collector Current:115A; Collector Emitter Saturation Voltage:1.55V; Power Dissipation:357W; Collector Emitter Voltage Max:650V; No. of Pins:4Pins; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics