STMicroelectronics ST25R3915-AQFT

Automotive high performance CCC digital key NFC reader, VFQFPN 5X5 32L PAD 3.5X3 PUNCHED, RoHS
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST25R3915-AQFT.

IHS

Datasheet128 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-2.64%

CAD Models

Download STMicroelectronics ST25R3915-AQFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-07-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics ST25R3915-AQFT provided by its distributors.

Automotive high performance CCC digital key NFC reader, VFQFPN 5X5 32L PAD 3.5X3 PUNCHED, RoHS
STMicroelectronics SCT
ST25R3915 Series 5.5 V Read Surface Mount RFID - QFN-32
NFC/RFID Read/Write 13.56MHz Automotive 32-Pin VFQFPN EP T/R
NFC / RFID Tag & Reader IC, SPI, FeliCa, ISO 14443A/14443B/15693/18092, NFC Forum, 32 Pins, QFN-EP
IC RFID READER 13.56MHZ 32QFN / RFID Reader IC 13.56MHz ISO 14443 SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
NFC / HF RFID Reader IC for Automotive
St25 Readers |Stmicroelectronics ST25R3915-AQFT
Identification, Authentication, Security ICs
Avnet Japan
RFID READER, 13.56MHZ, AEC-Q100, QFN-32; Frequency Min: -; Frequency Max: 13.56MHz; RFID IC Type: Reader; Programmable Memory: -; Output Power: 1W; RF IC Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 2.4V; Supply Vol

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST25R3915AQFT