STMicroelectronics SPC58EG80E5PEC0X

32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
$ 20.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC58EG80E5PEC0X.

IHS

Datasheet139 pages6 years ago

CAD Models

Download STMicroelectronics SPC58EG80E5PEC0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.457
$ 20.385
Stock
59,359
99,199
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
-
Interface
Ethernet, I2C
Ethernet, I2C
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code5A991.B.4.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics SPC58EG80E5PEC0X provided by its distributors.

32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
Ciiva
Microcontroller, 32-Bit, FLASH, SPC58 CPU, 160MHz, CMOS, PQFP144
IC MCU 32BIT 4MB FLASH 144ETQFP / e200z4 series Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
IC MCU 32BIT 4MB FLASH 144ETQFP
32-Bit Auto Mcus Perf |Stmicroelectronics SPC58EG80E5PEC0X
32-BIT POWER ARCHITECTURE MCU FO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics