
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | P0118DA1AA3 | 0 | 1 | 21h | ||||||||
| Microchip USA | P0118DA 1AA3 | 151 | 3K | Bag | 3d | |||||||
| Win Source | WS-P0118DA 1AA3 | 2,500 | 445 | 22h | ||||||||
| Worldway Electronics | P0118DA 1AA3 | 24,002 | 7 | 20h | ||||||||
| ALLICDATA ELECTRONICS | P0118DA 1AA3 | 6,320 | Tape & Reel | 3d |
Download datasheets and manufacturer documentation for STMicroelectronics P0118DA1AA3.
Download STMicroelectronics P0118DA1AA3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics P0118DA1AA3 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics P0118DA1AA3.