STMicroelectronics OP07CN

ROHS3Compliant EAR99 OP07 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.007muA 150muV 500kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics OP07CN.

IHS

Datasheet8 pages20 years ago

Farnell

element14

iiiC

Jameco

CAD Models

Download STMicroelectronics OP07CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
Stock
128,330
153,808
Authorized Distributors
2
6
Case/Package
DIP
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.17 V/µs
-
Gain Bandwidth Product
500 kHz
600 kHz
Input Offset Voltage (Vos)
150 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
90 dB
Common Mode Rejection Ratio
110 dB
126 dB
Min Supply Voltage
-
-
Max Supply Voltage
22 V
-
Operating Supply Current
2.7 mA
4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics OP07CN provided by its distributors.

ROHS3Compliant EAR99 OP07 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.007muA 150muV 500kHz
Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.17V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:0.6MHz; IC Generic Number:07; Leaded Process Compatible:Yes; Offset Voltage:20mV ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP07CN.