STMicroelectronics MC33078N

MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC33078N.

Farnell

Datasheet15 pages14 years ago
Datasheet12 pages21 years ago

Newark

Nu Horizons

element14

CAD Models

Download STMicroelectronics MC33078N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics MC33078N provided by its distributors.

MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - DIP-8
ROHS3Compliant EAR99 MC3307 Matte Tin (Sn) op amp amplifier circuit 9.8mm 0.75muA 9V 9000kHz
Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDIP2
OP AMP, DUAL, 16MHZ, L NOISE, 8DIP; No. of Amplifiers: 2 Amplifier; Bandwidth: 16MHz; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Type: A
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:7V/µs; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Bandwidth:15MHz; IC Generic Number:33078; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33078N.