STMicroelectronics M74HC534B1R

Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC534B1R.

IHS

Datasheet11 pages15 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.22
$ 1.22
Stock
99,240
101,545
101,545
Authorized Distributors
0
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
285 ns
165 ns
165 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC534B1R provided by its distributors.

Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube / IC D-TYPE POS TRG SNGL 20DIP
Tube M74HC53 e3 74HC flip flop 3.93mm 2V 32ns @ 6V 150pF 90MHz
Octal D-Type Flip-Flop (3-State/Inv.)
Logic IC Operating temperature: -40 ... 85 °C Function: Octal / D-type / Flip-Flop / 3-State Manufacturer: ST Package: DIL-20 Technology: HC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics