STMicroelectronics M74HC32RM13TR

OR M74HC32 e4 74HC logic gate circuit 13ns @ 6V 50pF 8.65mm 5.2mA 5.2mA 6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC32RM13TR.

IHS

Datasheet8 pages15 years ago

Future Electronics

iiiC

Newark

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
Stock
902,658
744,436
744,436
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-16

Related Parts

Texas InstrumentsSN74HC32NSR
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOP -40 to 85
Texas InstrumentsSN74HC86NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOP -40 to 85
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Texas InstrumentsSN74LVC32ANSR
3.6ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA OR Gate LVC 24mA SO-14 , 10.3mm*5.3mm*1.95mm
NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Diodes Inc.74LVC86AS14-13
OR XOR e3 74LVC Tape & Reel (TR) logic gate circuit 4.4ns @ 3.3V 50pF 8.635mm 24mA 24mA 5.5V

Descriptions

Descriptions of STMicroelectronics M74HC32RM13TR provided by its distributors.

OR M74HC32 e4 74HC logic gate circuit 13ns @ 6V 50pF 8.65mm 5.2mA 5.2mA 6V
IC GATE OR QUAD 2INP SOIC-14 SMD
OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC; Logic Type:OR Gate; Logic Family:HC; Logic Base Number:7432; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics