STMicroelectronics M74HC238RM13TR

HC/UH e4 M74HC238 1x 3: 8 multiplexer circuit 225ns 500mW 2/6V 6.35mm
$ 0.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC238RM13TR.

IHS

Datasheet10 pages15 years ago

element14

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-2.26%

CAD Models

Download STMicroelectronics M74HC238RM13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.18
$ 0.18
Stock
230,467
1,619,045
1,619,045
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsCD74HC238NSR
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOP -55 to 125
Texas InstrumentsCD74HC237NSR
High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SOP -55 to 125
Texas InstrumentsSN74LV138ANSR
LV/LV-A/LVX/H e4 74LV138 1x 3:8 decoder circuit 70MHz 26ns 2.5V 2mm
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 1.8mm
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 4.8mA 4.8mA 242mg 5V
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 24mA 24mA 242mg 2.5V

Descriptions

Descriptions of STMicroelectronics M74HC238RM13TR provided by its distributors.

HC/UH e4 M74HC238 1x 3:8 multiplexer circuit 225ns 500mW 2/6V 6.35mm
Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
3 TO 8 LINE DECODER SO16 RoHSconf
IC DECODER/DEMUX 1 X 3:8 16-SO
HC/UH Series, True Output, CMOS, PDSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics