STMicroelectronics M74HC107B1R

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC107B1R.

STMicroelectronics

Datasheet11 pages24 years ago

Farnell

Newark

Alternate Parts

Price @ 1000
$ 13.265
$ 13.265
Stock
134,797
57,138
57,138
Authorized Distributors
2
0
0
Case/Package
DIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Flip-Flop
JK-Type
JK-Type
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
190 ns
255 ns
255 ns
Frequency
21 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-01-19
LTD Date2012-07-19

Descriptions

Descriptions of STMicroelectronics M74HC107B1R provided by its distributors.

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin PDIP Tube
IC, 74HC CMOS, 74HC107, DIP14, 6V; Logic Family / Base Number: 74HC107; Flip-Flop Type: JK; Propagation Delay: 12ns; Frequency: 80MHz; Output Current: 25mA; Logic Case Style: DIP; No. of Pins: 14Pins; Trigger Type: Negative Edge
74HC CMOS, 74HC107, DIP14, 6V; Logic IC Function:Dual J-K Flip-Flop with Reset; Negative-Edge Trigger; Logic IC Family:HC; Logic IC Base Number:74107; Frequency:80MHz; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC107B1R.