STMicroelectronics M74HC04RM13TR

Inverter 6-Element CMOS 14-Pin SOP T/R / IC HEX INVERTER 14-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC04RM13TR.

Newark

Datasheet13 pages13 years ago

Components Direct

Nu Horizons

Farnell

element14

CAD Models

Download STMicroelectronics M74HC04RM13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-03-27
LTD Date2014-09-27

Descriptions

Descriptions of STMicroelectronics M74HC04RM13TR provided by its distributors.

Inverter 6-Element CMOS 14-Pin SOP T/R / IC HEX INVERTER 14-SOIC
Hex Inverter; Logic Type:Inverter; Logic Base Number:7404; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
IC, HEX INVERTER, SOP-14; Logic Type:Inv; IC, HEX INVERTER, SOP-14; Logic Type:Inverter Gate; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C
The M74HC04 is an high speed CMOS HEX INVERTER fabricated with silicon gate C 2MOS technology. The internal circuit is composed of 3 stages including buffer output, which enables high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge and transient excess voltage.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics