STMicroelectronics M48T37V-10MH1E

5.0 or 3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T37V-10MH1E.

IHS

Datasheet30 pages15 years ago

SHENGYU ELECTRONICS

element14

DigiKey

Future Electronics

CAD Models

Download STMicroelectronics M48T37V-10MH1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.839
Stock
106,283
170,332
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
44
44
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
100 ns
100 ns
Frequency
32.768 kHz
100 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M48T37V-10MH1E provided by its distributors.

5.0 or 3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
IC RTC CLK/CALENDAR PAR 44-SOH / Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
44-BSOP (0.337 8.56mm Width) requires SNAPHAT M48T37 8542.39.00.01 Alarm Leap Year Watchdog Timer rtc clock circuit 3V~3.6V 2mA @ 3V~3.6V 18.1mm 32.768kHz
SRAM TIMEKEEPER 256K, SMD; Memory Type:NVRAM; Interface Type:Parallel; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Access Time:100ns; NVRAM Features:RTC; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Max Operating Temperature:70°C; Min Temperature Operating:0°C; Frequency:32768Hz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T37V10MH1E