STMicroelectronics M48T35Y-70MH6F

5 V, 256 Kbit (32 Kb x 8) TIMEKEEPER® SRAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T35Y-70MH6F.

SHENGYU ELECTRONICS

Datasheet28 pages14 years ago

IHS

Mouser

Future Electronics

CAD Models

Download STMicroelectronics M48T35Y-70MH6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.024
Stock
77,444
146,792
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
-
28
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
70 GHz
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-04-17
LTD Date2008-10-17

Descriptions

Descriptions of STMicroelectronics M48T35Y-70MH6F provided by its distributors.

5 V, 256 Kbit (32 Kb x 8) TIMEKEEPER® SRAM
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
IC RTC CLK/CALENDAR PAR 28SOH
Standard SRAM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T35Y70MH6F