STMicroelectronics M29W320EB70N6E

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29W320EB70N6E.

IHS

Datasheet63 pages19 years ago

Factory Futures

Mouser

Newark

Descriptions

Descriptions of STMicroelectronics M29W320EB70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
IC FLASH 32MBIT 70NS 48-PIN TSOP
2M X 16 FLASH 3V PROM 70 ns PDSO48
MEMORY, FLASH, NOR, 32MB, B/B, 48TSOP; Memory Size:32Mbit; Memory Configuration:4M x 8, 2M x 16; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Access Time:70ns; Interface Type:CFI, Parallel; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Interface:Parallel; Memory Configuration:4M x 8b / 2M x 16b; Memory Size:32Mbit; Memory Type:Flash - Boot Block; Memory Type:Flash; Memory Voltage Vcc:3V; Package / Case:TSOP; Sector Type:Bottom Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W320EB-70N6E