STMicroelectronics M24C04-DRMF3TG/K

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin WFDFPN EP T/R Automotive AEC-Q100
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-DRMF3TG/K.

STMicroelectronics

Datasheet40 pages10 years ago
Datasheet38 pages12 years ago

Inventory History

3 month trend:
-16.02%

CAD Models

Download STMicroelectronics M24C04-DRMF3TG/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC01B-I/P
MICROCHIP 24LC01B-I/P SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN PDIP
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R

Descriptions

Descriptions of STMicroelectronics M24C04-DRMF3TG/K provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin WFDFPN EP T/R Automotive AEC-Q100
Automotive 4-Kbit serial I2C bus EEPROM
4Kb £¨512 x 8£© 512x8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 100Year MLP-8
Automotive Serial EEPROM I2C, 1.7V, DFN8, Tape and Reel
STMicroelectronics SCT
EEPROM, AEC-Q100, 4KBIT, -40 TO 125DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: MLP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 4Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-DRMF3TG-K
  • M24C04-DRMF3TGK
  • M24C04DRMF3TG/K
  • M24C04DRMF3TGK