STMicroelectronics M24256-BRDW6P

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BRDW6P.

IHS

Datasheet47 pages5 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.398
Stock
596,840
1,933,327
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
256 kb
256 kb
Access Time
450 ns
-
Frequency
1 MHz
1 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
Microchip24FC256-I/ST
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube
Microchip24FC256T-I/ST
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube

Descriptions

Descriptions of STMicroelectronics M24256-BRDW6P provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP
256Kbit and 128Kbit Serial I2C Bus EEPROM With Three Chip Enable Lines
EEPROM, 32KX8, Serial, CMOS, PDSO8
256Kbit I2C TSSOP-8 EEPROM ROHS
Eeprom S. I2C |Stmicroelectronics M24256-BRDW6P
EAR99 Surface Mount M24256 Tube ic memory 1MHz 450ns 3mm 2.5mA
IC EEPROM 256K I2C 1MHZ 8TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256BRDW6P