STMicroelectronics LM317

Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestLM3179
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317.

IHS

Datasheet25 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.612
Stock
9
168,657
Authorized Distributors
0
2
Case/Package
TO-220
TO-220
Number of Pins
-
3
Number of Outputs
1
1
Max Output Current
-
1.5 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
2 V
Power Supply Rejection Ratio (PSRR)
-
64 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-08-16
LTD Date2011-02-16

Descriptions

Descriptions of STMicroelectronics LM317 provided by its distributors.

Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
1.2 V to 37 V adjustable voltage regulators
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics