STMicroelectronics LM193D

COMPARATOR RoHS Compliant GULL WING MILITARY (Type) Comparator 125C 106.02dB 5mV 4.9mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM193D.

STMicroelectronics

Datasheet21 pages10 years ago
Datasheet20 pages14 years ago
Datasheet18 pages20 years ago

IHS

CAD Models

Download STMicroelectronics LM193D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.344
Stock
200,741
1,658,738
1,658,738
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics LM193D provided by its distributors.

COMPARATOR RoHS Compliant GULL WING MILITARY (Type) Comparator 125C 106.02dB 5mV 4.9mm
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Low power dual voltage comparator
Comparators Lo Pwr Dual Vltg Comparator
STMICROELECTRONICS LM193D COMPARATORS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 193D