STMicroelectronics LIS331DLHTR

LIS331DLH Series 3 Axis ±2/±4/±8 g 3.6V Digital Output Nano Accelerometer LGA-16
$ 2.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS331DLHTR.

IHS

Datasheet38 pages20 years ago

Upverter

iiiC

Inventory History

3 month trend:
-13.14%

CAD Models

Download STMicroelectronics LIS331DLHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
Analog DevicesADXL344ACCZ-RL7
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer
Analog DevicesADXL344ACCZ-RL
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer
NXP SemiconductorsMMA7455LR1
Digital Accelerometer, I2C/SPI, 2.8V, XYZ, 2g, LGA 14, Reel
Analog DevicesADXL343BCCZ-RL7
3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer

Descriptions

Descriptions of STMicroelectronics LIS331DLHTR provided by its distributors.

LIS331DLH Series 3 Axis ±2/±4/±8 g 3.6V Digital Output Nano Accelerometer LGA-16
MEMS motion sensor: Ultra low power high performance 3-axis digital accelerometer
Accelerometer Triple ±2g/±4g/±8g 2.5V 16-Pin LGA T/R / ACCELEROMETER 2-8G I2C/SPI 16LGA
Accelerometers; LIS331DLHTR; STMICROELECTRONICS; 3.6 V; Digital, SPI; 2.16 V; 2.5 V
3-axis digital accelerometer, ultra low power operational modes, advanced power saving, smart sleep to wake-up functions, LLGA 16 3x3x1.0, RoHS
STMicroelectronics SCT
Accelerometer Triple ±2/±4/±8g 2.16V to 3.6V 16-Pin LGA T/R
Avnet Japan
ACCELEROMETER, MEMS, 3AXIS, 16LGA; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, 8g; Supply Voltage
Output Type = Digital / Measurement Axis = Y / Measurement Axis = X / Measurement Axis = Z / Sensitivity = 1 mg/digit / Sensor Type = MEMS Accelerometer / Interfaces = SPI / Interfaces = I²C / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Resolution Bit = 16 / Supply Voltage Min. V = 2.2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 16 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 1 / Suitable for = Motion-controlled user interfaces>Intelligent power saving for handheld devicesDisplay orientation >Clickdouble-click recognition>Impact recognition and loggingVibration monitoring and compensation / Suitable for = Gaming and virtual reality / Suitable for = Pedometer

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LIS331DLH-TR