STMicroelectronics LIS331DLH

25HZ~500HZ 1000(¡À2G)~256(¡À8G)(LSB/G) I2C, Spi 2.16V 3.6V X, Y, Z ¡À2G, 4G, 8G LGA-16 3MM*3MM*1MM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS331DLH.

IHS

Datasheet38 pages20 years ago

element14 APAC

iiiC

CAD Models

Download STMicroelectronics LIS331DLH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.193
Stock
338,756
719,190
Authorized Distributors
0
6
Case/Package
LGA
LGA
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
I2C, SPI
I2C, SPI
Memory Size
-
-
Min Supply Voltage
2.16 V
2.16 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics LIS331DLH provided by its distributors.

25Hz~500Hz 1000(¡À2g)~256(¡À8g)(LSB/g) I2C,SPI 2.16V 3.6V X,Y,Z ¡À2g,4g,8g LGA-16 3mm*3mm*1mm
MEMS motion sensor: Ultra low power high performance 3-axis digital accelerometer
LIS331DLH 3-Axis Accelerometer Ic, 2.16 - 3.6 V 16-Pin LGA
Accelerometer Triple ±2/±4/±8g 2.16V to 3.6V 16-Pin LGA Tray
3-axis digital accelerometer, ultra low power operational modes, advanced power saving, smart sleep to wake-up functions
Ciiva
ACCELEROMETER, MEMS, 3AXIS, 16LLGA; No. of Axes:3; Interface Type:I2C, SPI; Sensitivity Per Axis:3.9mg / digit; Sensor Case Style:LLGA; No. of Pins:16; Supply Voltage Range:2.16V to 3.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics