STMicroelectronics L79L12ACZ-TR

L79L12 Series 100 mA -12 V Fixed Output Negative Voltage Regulator - TO-92
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L79L12ACZ-TR.

HQonline

Datasheet24 pages10 years ago

Future Electronics

TME

element14 APAC

Inventory History

3 month trend:
-12.34%

CAD Models

Download STMicroelectronics L79L12ACZ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
Obsolete Lead Free Positive 2007 Linear Voltage Regulator IC 80dB -40C~125C 750mW 100mA
Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 3-Pin TO-92R Bulk
STMicroelectronicsL79L05ACZ
49dB@(120Hz) 100mA Fixed 5V Negative 30V TO-92 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92

Descriptions

Descriptions of STMicroelectronics L79L12ACZ-TR provided by its distributors.

L79L12 Series 100 mA -12 V Fixed Output Negative Voltage Regulator - TO-92
L79L12ACZ-TR, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -12 V, +/-5%, 3-PIN TO-92
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 T/R
LINEAR VOLT REG, -12V, 0.1A, TO-92 -3; Output Type:Fixed; No. of Outputs:1Outputs; Output Voltage - Nom:-12V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:-35V; Input Voltage Max:-19V; Max Output Current:100mA RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L79L12ACZ-TR.