STMicroelectronics L7824CT

Standard Regulator Pos 24V 1.5A 3-Pin(2+Tab) TO-3 Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7824CT.

IHS

Datasheet57 pages13 years ago
Datasheet12 pages25 years ago

Upverter

Future Electronics

Newark

ODG (Origin Data Global)

CAD Models

Download STMicroelectronics L7824CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-12-17
LTD Date2014-06-17

Descriptions

Descriptions of STMicroelectronics L7824CT provided by its distributors.

Standard Regulator Pos 24V 1.5A 3-Pin(2+Tab) TO-3 Bag
STMICROELECTRONICS L7824CTLinear Regulator DC/DC Converter, 33 V, 40 V, 24 V, 1.5 A, TO-3, 3 Pins
Fixed Positive Standard Regulator, 24V, BIPolar, BFM3
VREG. POS 24V 1,5A 2% TO220 RoHSconf
Positive voltage regulator ICs
L7824 Bulk Through Hole Over Temperature Short Circuit voltage regulator linear 2V 8.7mm 1.5A 0C~125C
24 V FIXED POSITIVE REGULATOR BFM2
IC,L7824CT,24V-1.5A REGULATOR <AZ
IC, REG LDO, 24V, 1.5A, TO3; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 33V; Input Voltage Max: 40V; Product Range: 7824 Voltage Regulators; Output Cu
Linear Voltage Regulator, 24V, To-3; Tensión De Entrada Mín.:33V; Tensión De Entrada Máx.:40V; Corriente De Salida:1.5A; Diseño Regulador Lineal:To-3; Núm. De Contactos:3; Temperatura De Trabajo Mín.:0°C |Stmicroelectronics L7824CT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7824 CT
  • L7824C-T
  • L7824CT.