STMicroelectronics L6390D

IGBT/MOSFET Driver, Dual, High Side and Low Side, 430 mA, 12.5 V to 20 V, 125 ns, 16 Pins, SOIC
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6390D.

Farnell

Datasheet24 pages13 years ago

Newark

Future Electronics

HQonline

TME

Inventory History

3 month trend:
-16.89%

CAD Models

Download STMicroelectronics L6390D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 0.909
Stock
355,190
951,671
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
430 mA
430 mA
Rise Time
120 ns
120 ns
Fall Time
70 ns
70 ns
Min Supply Voltage
12.5 V
12.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
800 mW
800 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
Cut Tape (CT) FAN7383 Half-Bridge Non-Inverting gate driver 600V
onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
onsemiFAN7385MX
Tape & Reel (TR) FAN7385 High-Side 2007 gate driver 90ns -40C~150C TJ 350mA 650mA 1W
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R

Descriptions

Descriptions of STMicroelectronics L6390D provided by its distributors.

IGBT/MOSFET Driver, Dual, High Side and Low Side, 430 mA, 12.5 V to 20 V, 125 ns, 16 Pins, SOIC
L6390D, DUAL MOSFET POWER DRIVER, 80MA HALF BRIDGE, 12.5 TO 20 V, 16-PIN SOIC
High voltage high/ low-side driver, -40°C to 125°C, Industrial, SO-16, RoHS
STMicroelectronics SCT
MOSFET DRIVER, -40 TO 125DEG C; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side and Low Side; Power Switch Type:MOSFET; No. of Pins:16Pins; IC Case / Package:SOIC; IC Mounting:Surface Mount RoHS Compliant: Yes
DRIVER, MOSFET, IGBT, 600V, 0.43A, 16SO; Driver Configuration: High Side and Low Side; Peak Output Current: 430mA; Supply Voltage Min: 12.5V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Delay: 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics