STMicroelectronics L272M

Operational Amplifier, 2 Func, 60000uV Offset-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L272M.

Farnell

Datasheet10 pages22 years ago
Datasheet10 pages22 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics L272M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-04
LTD Date2013-10-04

Descriptions

Descriptions of STMicroelectronics L272M provided by its distributors.

Operational Amplifier, 2 Func, 60000uV Offset-Max, BIPolar, PDIP8
OP Amp Dual GP ±14V/28V 8-Pin Mini-PDIP Tube
2xPower-Op-Amp +28V 1A 1V/us DIP8
Lead Free Through Hole General Purpose BIPOLAR General Purpose Amplifier 5W 75dB 1V/mus -40C~85C
IC OPAMP GP 2 CIRCUIT 8MINI DIP
OP AMP, DUAL POWER, DIP8, 272; No. of Amplifiers:2; Op Amp Type:High Power; Gain, Bandwidth -3dB:350kHz; Slew Rate:1; Voltage, Supply Min:4V; Voltage, Supply Max:28V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L272M.