STMicroelectronics HCF4066M013TR

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Bilateral Sw
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4066M013TR.

IHS

Datasheet10 pages15 years ago

Components Direct

Augswan

Jameco

iiiC

CAD Models

Download STMicroelectronics HCF4066M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.301
Stock
980,686
5,159,652
5,159,652
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Number of Channels
1
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-14
LTD Date2014-09-27

Descriptions

Descriptions of STMicroelectronics HCF4066M013TR provided by its distributors.

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Bilateral Sw
Quad Bilateral Switch; Logic Type:Bilateral Switch; Logic Family:HC; Logic Base Number:4066; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Leaded Process Compatible:Yes; Number of Circuits:4 ;RoHS Compliant: Yes
IC, SM, LOGIC, 4000, BILATERAL SWITCH; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:240ohm; Supply Voltage Range:3V to 20V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:SOP; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Logic Case Style:SOIC; Logic IC Base Number:4066; Logic IC Family:4000; Logic IC Function:Quad Bilateral Switch; On Resistance Rds(on):470ohm; On State Resistance Max:240ohm; Package / Case:SOIC; Power Dissipation Pd:200mW; Power Dissipation Pd:200mW; Supply Voltage Max:20V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4066M013TR.