STMicroelectronics BTW69-1200N

50 A - 1200 V non-insulated SCR thyristor
$ 4.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTW69-1200N.

TME

Datasheet9 pages13 years ago

Inventory History

3 month trend:
-16.14%

CAD Models

Download STMicroelectronics BTW69-1200N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1990-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTW69-1200N provided by its distributors.

50 A - 1200 V non-insulated SCR thyristor
Silicon Controlled Rectifier, 55A I(T)RMS, 40A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
100mA 50mA 1.2kV 1 unidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS
SCR Diode 1200V 50A(RMS) 763A 3-Pin(3+Tab) TOP Tube
Thyristor SCR 1200V 100mA 3-Pin TOP Tube
SCRs 1200V non-insulated SCR 50A 50mA
BTW69-1200N, THYRISTOR, 1200V 31A, 50MA 3-PIN, TOP3
STMicroelectronics , 31A, , TOP3, Vrrm=1200V
50mA 50A One-way thyristor TOP-3 TRIACs ROHS
STMicroelectronics BTW69-1200N トライアック
Scr Thyristor, 31A, 1.2Kv, Top-3; Peak Repetitive Off State Voltage:1.2Kv; Gate Trigger Current Max:50Ma; Average On State Current:31A; On State Rms Current:50A; Thyristor Case Style:Top-3; No. Of Pins:3Pins; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics BTW69-1200N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics