STMicroelectronics BTB06-600CWRG

BTB06 Series 600 Vdrm 6 A Flange Mount Snubberles Triac Thyristor - TO-220AB
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB06-600CWRG.

IHS

Datasheet7 pages20 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics BTB06-600CWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.405
Stock
313,877
142,649
Authorized Distributors
4
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
50 mA
Leakage Current
1 mA
1 mA
Case/Package
TO-220AB
TO-220AB
Mount
Through Hole
Through Hole
Max RMS Current
6 A
6 A
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTB06-600CWRG provided by its distributors.

BTB06 Series 600 Vdrm 6 A Flange Mount Snubberles Triac Thyristor - TO-220AB
BTB06-600CWRG , TRIAC, 600V 6A, Gate Trigger 1.3V 35mA, 3-Pin TO-220AB
35mA 35mA 600V 1 bidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS
Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics