STMicroelectronics BTB06-600BWRG

BTB06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac AC Switch - TO-220AB
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB06-600BWRG.

IHS

Datasheet7 pages20 years ago

Farnell

Inventory History

3 month trend:
-1.76%

CAD Models

Download STMicroelectronics BTB06-600BWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.351
Stock
140,412
313,877
Authorized Distributors
6
4
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
35 mA
Leakage Current
1 mA
1 mA
Case/Package
TO-220AB
TO-220AB
Mount
Through Hole
Through Hole
Max RMS Current
6 A
6 A
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTB06-600BWRG provided by its distributors.

BTB06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac AC Switch - TO-220AB
BTB06-600BWRG , TRIAC, 600V 6A, GATE TRIGGER 1.3V 50MA, 3-PIN TO-220AB
TRIAC 600V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube
Triac, 600 V, 6 A, TO-220AB, 1.3 V, 60 A, 50 mA
THYRISTOR TRIAC 600V 63A 3PIN TO-220AB
TRIAC ALTERNISTOR 600V 6A TO220
50mA 6A Two-way thyristor- TO-220AB-3 TRIACs ROHS
6A standard and Snubberless™ Triacs
STMicroelectronics BTB06-600BWRG トライアック
TRIAC, 6A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 6A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB06-600BWRG.