STMicroelectronics BTA26-800BRG

BTA26 Series 800 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3
$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA26-800BRG.

Factory Futures

Datasheet12 pages20 years ago

TME

Mouser

Components Direct

Inventory History

3 month trend:
+1.00%

CAD Models

Download STMicroelectronics BTA26-800BRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA26-800BRG provided by its distributors.

BTA26 Series 800 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3
Thyristor TRIAC 800V 260A 3-Pin (3+Tab) TOP Insulated Tube
BTA26-800BRG , TRIAC, 800V 25A, GATE TRIGGER 1.3V 100MA, 3-PIN TOP3
4 Quadrant Logic Level TRIAC, 800V V(DRM), 25A I(T)RMS
Triac, 800 V, 25 A, TOP-3, 1.3 V, 250 A, 80 mA
25A standard and Snubberless™ Triacs
Triac Housing type: TOP-3 isolated Type: Standard Conducting-state current: 26 A Periodic peak voltage: 800 V Voltage rise: 250 V/us
Thyristor |Stmicroelectronics BTA26-800BRG
MOSFET 2N-CH 25V 64A/188A PQFN
TRIAC, 800V, 25A, TOP-3; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 25A; Triac Case Style: TOP-3; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA26-800BRG,
  • BTA26800BRG