STMicroelectronics BTA26-600BWRG

BTA26 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA26-600BWRG.

Future Electronics

Datasheet12 pages20 years ago

Newark

Farnell

Nu Horizons

iiiC

Inventory History

3 month trend:
-97.62%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA26-600BWRG provided by its distributors.

BTA26 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3
Peak Repetitive Off-State Voltage, Vdrm:600V; On State Rms Current It(Rms):25A; Triac Case Style:top-3; Gate Trigger Current Max (Qi), Igt:50Ma; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W; Holding Current Max Ih:75Ma Rohs Compliant: Yes
TRIAC, 25A, 600V, TOP-3; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current IT(rms):25A; Peak Non Rep Surge Current Itsm 50Hz:250A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TOP-3; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:262A; Current Itsm @ 60Hz:260A; Current t2+g-:50mA; Current t2-g-:50mA; Device Marking:BTA26-600BW; Gate Trigger Current Igt (Q1) t2+g+:50mA; Gate Trigger Current Max, Igt:50mA; Isolation Voltage:2500V; Package / Case:TOP-3; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA26-600BWRG.