STMicroelectronics BTA12-600SWRG

TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube / TRIAC SENS GATE 600V 12A TO220AB
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA12-600SWRG.

Factory Futures

Datasheet12 pages20 years ago

TME

Newark

iiiC

Mouser

Inventory History

3 month trend:
-0.21%

CAD Models

Download STMicroelectronics BTA12-600SWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA12-600SWRG provided by its distributors.

TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube / TRIAC SENS GATE 600V 12A TO220AB
BTA12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac Thyristor - TO-220AB
BTA12-600SWRG , TRIAC, 800V 12A, GATE TRIGGER 1.3V 10MA, 3-PIN TO-220AB
STMICROELECTRONICS BTA12-600SWRGThyristor, 600 V, 10 mA, 12 A, TO-220AB, 3 Pins
TRIAC, 12A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 10mA; Current It av: -; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Peak Non
Thyristor, Triac, 600V, To-220Ab-3; Tensión Máxima De Apagado Repetitiva, Vdrm:600V; Corriente De Trigger De La Compuerta Máx., Igt:10Ma; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):12A; Diseño Del Tiristor:To-220Ab |Stmicroelectronics BTA12-600SWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA12600SWRG