STMicroelectronics BTA10-600CWRG

BTA10 Series 600 V 10 A Flange Mount Snubberless Triac - TO-220AB
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA10-600CWRG.

Future Electronics

Datasheet7 pages15 years ago

TME

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download STMicroelectronics BTA10-600CWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA10-600CWRG provided by its distributors.

BTA10 Series 600 V 10 A Flange Mount Snubberless Triac - TO-220AB
Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Insulated Tube
BTA10-600CWRG , TRIAC, 800V 10A, GATE TRIGGER 1.3V 35MA, 3-PIN TO-220AB
25mA 35mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS
10 A SNUBBERLESS, LOGIC LEVEL AND STANDARD TRIAC Snubberless TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB
TRIAC, 10A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; Current Igt:35mA; RMS Current It:10A; Current Itsm @ 50Hz:100A; Holding Current:35mA; Voltage Vgt:1.3V; Peak Gate Power Pgm:1W; Operating Temperature Range:-40°C to +125°C; Case Style:TO-220AB; Current Itsm:100A; Current Itsm @ 60Hz:105A; Gate Trigger Current, Igt, (Q1), t2+g+:35mA; Termination Type:Through Hole; Thyristor/Triac Type:Triac; Voltage Vrrm:600V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA10600CWRG