STMicroelectronics ACS120-7SB

ACS120 Series 700 V 2 A Surface Mount AC Line Switch - DPAK
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACS120-7SB.

Official Datasheet16 years ago

Inventory History

3 month trend:
-1.96%

CAD Models

Download STMicroelectronics ACS120-7SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.719
Stock
249,581
798,475
Authorized Distributors
6
6
RMS Current (Irms)
2 A
2 A
Max Repetitive Reverse Voltage (Vrrm)
700 V
700 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-30 °C
-30 °C
Hold Current
45 mA
45 mA
Leakage Current
200 µA
200 µA
Case/Package
TO-252-3
TO-252
Mount
Surface Mount
Surface Mount
Max RMS Current
2 A
2 A
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ACS120-7SB provided by its distributors.

ACS120 Series 700 V 2 A Surface Mount AC Line Switch - DPAK
Snubberless TRIAC, 700V V(DRM), 2A I(T), 2A I(T)RMS
TRIAC 700V 2A(RMS) 21A 3-Pin(2+Tab) DPAK Tube
Analog Switches 2A 700V AC Power Sw
Overvoltage protected AC switch
10mA 2A 20A,11A 700V 1V TO-252 2.4mm
Triac, 700V, 2A, To-252-3; Peak Repetitive Off State Voltage:700V; On State Rms Current:2A; Triac Case Style:To-252 (Dpak); Gate Trigger Voltage Max:1V; Peak Non Repetitive Surge Current:20A; Holding Current Max:45Ma Rohs Compliant: Yes |Stmicroelectronics ACS120-7SB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS1207SB