STMicroelectronics ACS108-6SN-TR

Triac, Switch, 600 V, 10 Ma, 0.8 A, 7.3 A, 10 Ma, 1 V |Stmicroelectronics ACS108-6SN-TR
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACS108-6SN-TR.

Farnell

Datasheet13 pages13 years ago
Datasheet12 pages14 years ago
Datasheet11 pages20 years ago

element14 APAC

Components Direct

TME

Mouser

Inventory History

3 month trend:
-3.37%

CAD Models

Download STMicroelectronics ACS108-6SN-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2006-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ACS108-6SN-TR provided by its distributors.

Triac, Switch, 600 V, 10 Ma, 0.8 A, 7.3 A, 10 Ma, 1 V |Stmicroelectronics ACS108-6SN-TR
ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - SOT-223
0.8 A-600 V OVERVOLTAGE PROTECTED AC SWITCH (ACS) TRIAC, 600V V(DRM), 0.8A I(T)RMS
TRIAC Diode 600V 0.8A(RMS) 13.7A 4-Pin(3+Tab) SOT-223 T/R
SWITCH, AC, 0.8A, SOT-223; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 800mA; Triac Case Style: SOT-223; Gate Trigger Current Max (QI), Igt: 10mA; Gate Trigger Voltage Max Vgt: 1V; Peak Gate Power: 100mW; Peak Non Rep Surge Current Itsm 50Hz: 7.3A; Holding Current Max Ih: 10mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Current Itsm: 7.3A; Current Itsm @ 60Hz: 7.6A; Gate Trigger Current Igt (Q1) t2+g+: 10mA; Gate Trigger Current Max, Igt: 10mA; Holding Current Max Ih: 25mA; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +125°C; Pin Configuration: 1(OUT),2(COM), 3(G); Rate of Voltage Change dv / dt: 500V/µs; Termination Type: Surface Mount Device; Thyristor Type: Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS1086SNTR