STMicroelectronics ACS102-6T1-TR

ACS102 Series 600 Vdrm 0.2 A Micro Motor Transient Protected AC Switch - SOIC-8
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACS102-6T1-TR.

IHS

Datasheet11 pages20 years ago

Farnell

TME

Nu Horizons

iiiC

Inventory History

3 month trend:
+22.43%

CAD Models

Download STMicroelectronics ACS102-6T1-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2006-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ACS102-6T1-TR provided by its distributors.

ACS102 Series 600 Vdrm 0.2 A Micro Motor Transient Protected AC Switch - SOIC-8
TRANSIENT PROTECTED AC SWITCH (ACS) TRIAC, 600V V(DRM), 200mA I(T), 0.2A I(T)RMS
20mA 5mA 600V 1 bidirectional thyristor SOIC-8-150mil Thyristors (SCR)/Modules ROHS
SWITCH, AC, 0.2A, 600V, SO-8; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 200mA; Triac Case Style: SOIC; Gate Trigger Current Max (QI), Igt: 5mA; Gate Trigger Voltage Max Vgt: 900mV; Peak Gate Power: -; Peak Non Rep Surge Current Itsm 50Hz: 7.3A; Holding Current Max Ih: 20mA; No. of Pins: 8Pins; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Holding Current Max Ih: 20mA; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +125°C; Thyristor Case: SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS102-6T1TR
  • ACS1026T1-TR
  • ACS1026T1TR