STMicroelectronics 74V1G86CTR

XOR Gate, 74V Series, 1-Func, 2-Input, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1G86CTR.

IHS

Datasheet9 pages22 years ago

STMicroelectronics

iiiC

Farnell

DigiKey

Alternate Parts

Price @ 1000
$ 0.026
$ 0.026
Stock
204,545
1,766,823
1,766,823
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
35 ns
35 ns
Low Level Output Current
4 mA
1.3 mA
1.3 mA
High Level Output Current
-8 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics 74V1G86CTR provided by its distributors.

XOR Gate, 74V Series, 1-Func, 2-Input, CMOS, PDSO5
XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-323 T/R
Single Exclusive OR Gate
EX OR GATE SINGLE, SMD, SOT323-5; Logic IC Function:High Speed Single Exclusive OR Gate; Logic IC Family:V; Logic IC Base Number:74186; Output Current Max:8mA; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:SOT-323; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics