STMicroelectronics 74V1G05STR

Buffer Inverter 74V1G05 e3 74V logic gate circuit 7.5ns @ 5V 50pF 2.9mm - 8mA 1.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1G05STR.

IHS

Datasheet9 pages15 years ago

Farnell

iiiC

DigiKey

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
260,650
2,216,004
2,216,004
Authorized Distributors
1
5
5
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
11 ns
5.3 ns
5.3 ns
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics 74V1G05STR provided by its distributors.

Buffer Inverter 74V1G05 e3 74V logic gate circuit 7.5ns @ 5V 50pF 2.9mm - 8mA 1.5V
STMICROELECTRONICS 74V1G05STR IC, LOGIC, 74V1G, INVERTER, SOT23-5
Buffer / Driver, Inverting, 74V1G05, 1 Element, 2 V to 5.5 V, 5 Pins, SOT-23
IC, LOGIC, 74V1G, INVERTER, SOT23-5; Logic Type:Inverter; Output Current:8mA; No. of Inputs:1; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7405; Logic IC Family:V1G; Logic IC Function:Single Inverter (Open Drain); Output Current Max:25mA; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics