What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics 74LVX08TTR

AND 74LVX08 e4 74LVX logic gate circuit 10.6ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LVX08TTR.

IHS

Datasheet11 pages21 years ago

Augswan

Components Direct

Future Electronics

DigiKey

CAD Models

Download STMicroelectronics 74LVX08TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
259,292
301,182
301,182
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
12 ns
12 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

10.6ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA AND Gate LVX 4mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
Low Voltage Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Quad 2-Input NAND Gate With 5 V-Tolerant Inputs | IC GATE AND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AC08PW
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14

Descriptions

Descriptions of STMicroelectronics 74LVX08TTR provided by its distributors.

AND 74LVX08 e4 74LVX logic gate circuit 10.6ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
Low Voltage CMos Quad 2-Input And Gate
AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE AND 4CH 2-INP 14-TSSOP
STMICROELECTRONICS 74LVX08TTR GATES

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics