STMicroelectronics 74LVC08ATTR

Low Voltage CMOS Quad 2-Input AND Gate Advenced Performance
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LVC08ATTR.

IHS

Datasheet11 pages15 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.089
$ 0.089
Stock
28,041
1,164,114
1,164,114
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND, OR
AND, OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.1 ns
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
40 µA
40 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-03-27
LTD Date2014-09-27

Descriptions

Descriptions of STMicroelectronics 74LVC08ATTR provided by its distributors.

Low Voltage CMOS Quad 2-Input AND Gate Advenced Performance
IC,LOGIC GATE,QUAD 2-INPUT AND,LCX/LVC-CMOS,TSSOP,14PIN,PLASTIC
IC GATE AND QUAD 2-INPUT 14TSSOP
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics