What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics 2N3440

Bipolar (BJT) Transistor NPN 250V 1A 800mW Through Hole TO-39 (TO-205AD)
$ 0.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N3440.

Farnell

Datasheet4 pages25 years ago
Datasheet10 pages20 years ago

Factory Futures

TME

DigiKey

iiiC

CAD Models

Download STMicroelectronics 2N3440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-12-17
LTD Date2014-06-17

Descriptions

Descriptions of STMicroelectronics 2N3440 provided by its distributors.

Bipolar (BJT) Transistor NPN 250V 1A 800mW Through Hole TO-39 (TO-205AD)
SILICON NPN TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
Trans GP BJT NPN 250V 1A 3-Pin TO-39 Bag
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:250V; DC Current Gain Min (hfe):40; Package/Case:TO-39; Collector Current @ hfe:.02A; DC Collector Current:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
BIPOLAR TRANSISTOR, NPN, 250V TO-39; Tra; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:250V; Transition Frequency Typ ft:15MHz; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:160; Transistor Case Style:TO-39; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Av Current Ic:1A; Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:1A; Current Ic @ Vce Sat:50mA; Current Ic Continuous a Max:1A; Current Ic hFE:20mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:15MHz; Gain Bandwidth ft Typ:15MHz; Hfe Min:40; No. of Transistors:1; Package / Case:TO-39; Power Dissipation Pd:1W; Power Dissipation Ptot Max:10W; Termination Type:Through Hole; Voltage Vcbo:300V; Voltage Vces:300V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3440.