STMicroelectronics 1.5KE7V5CA

1.5KE Series 1500 W 7.5 V Bi Directional Transient Voltage Suppressor - DO-201
$ 0.041
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE7V5CA.

IHS

Datasheet10 pages14 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics 1.5KE7V5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL
onsemiSB140
SB 500 mV 1 A 40 V Max Reverse Voltage Through Hole Schottky Rectifier - DO-41
STMicroelectronicsP6KE150A
P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15
onsemiSB180
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-41

Descriptions

Descriptions of STMicroelectronics 1.5KE7V5CA provided by its distributors.

1.5KE Series 1500 W 7.5 V Bi Directional Transient Voltage Suppressor - DO-201
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Diode TVS Single Bi-Dir 6.4V 1.5KW 2-Pin DO-201 T/R
1.5KE7V5CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
STMICROELECTRONICS 1.5KE7V5CATVS Diode, TVS, Transil 1.5KE Series, Bidirectional, 6.4 V, 11.3 V, DO-201, 2 Pins
Transient Suppression Diode (TVS)
TRANSIL 1500W 7.5V BIDIR DO-201 AXIAL
DIODE, TVS, 7.5V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 6.4V; Clamping Voltage Vc Max: 11.3V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics